OPA2227MDREP | ||
---|---|---|
DigiKey Part Number | 296-36696-2-ND - Tape & Reel (TR) 296-36696-1-ND - Cut Tape (CT) 296-36696-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA2227MDREP | |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA2227MDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2.3V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 2.5 nA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 3.7mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.23000 | ¥147.23 |
10 | ¥135.30500 | ¥1,353.05 |
25 | ¥129.69680 | ¥3,242.42 |
100 | ¥114.27390 | ¥11,427.39 |
250 | ¥108.66540 | ¥27,166.35 |
500 | ¥101.65472 | ¥50,827.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥89.73660 | ¥224,341.50 |