SL44HE3_B/H | ||
---|---|---|
DigiKey Part Number | 112-SL44HE3_B/HTR-ND - Tape & Reel (TR) 112-SL44HE3_B/HCT-ND - Cut Tape (CT) 112-SL44HE3_B/HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SL44HE3_B/H | |
Description | DIODE SCHOTTKY 40V 8A DO214AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 8A Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.59900 | ¥55.99 |
100 | ¥4.35260 | ¥435.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥3.68967 | ¥3,136.22 |
1,700 | ¥3.00564 | ¥5,109.59 |
2,550 | ¥2.82945 | ¥7,215.10 |
5,950 | ¥2.69472 | ¥16,033.58 |
21,250 | ¥2.57035 | ¥54,619.94 |