SK34A-LTP | ||
---|---|---|
DigiKey Part Number | SK34A-LTPMSTR-ND - Tape & Reel (TR) SK34A-LTPMSCT-ND - Cut Tape (CT) SK34A-LTPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SK34A-LTP | |
Description | DIODE SCHOTTKY 40V 3A DO214AC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | SK34A-LTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26510 | ¥126.51 |
500 | ¥1.03176 | ¥515.88 |
1,000 | ¥0.76552 | ¥765.52 |
2,000 | ¥0.64403 | ¥1,288.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.61572 | ¥3,078.60 |
10,000 | ¥0.53251 | ¥5,325.10 |
25,000 | ¥0.52252 | ¥13,063.00 |
50,000 | ¥0.43266 | ¥21,633.00 |
125,000 | ¥0.42601 | ¥53,251.25 |