PCX1H5R6MCL1GS | ||
---|---|---|
DigiKey Part Number | 493-4701-2-ND - Tape & Reel (TR) 493-4701-1-ND - Cut Tape (CT) 493-4701-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCX1H5R6MCL1GS | |
Description | CAP ALUM POLY 5.6UF 20% 50V SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 5.6 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 105mOhm 1500 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | PCX1H5R6MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 5.6 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 105mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥8.11100 | ¥81.11 |
50 | ¥7.40160 | ¥370.08 |
100 | ¥6.06260 | ¥606.26 |
500 | ¥4.83892 | ¥2,419.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.26968 | ¥4,269.68 |
2,000 | ¥3.98502 | ¥7,970.04 |
5,000 | ¥3.84271 | ¥19,213.55 |
10,000 | ¥3.70039 | ¥37,003.90 |