CLS0231MP-1 | ||
---|---|---|
DigiKey Part Number | 102-1543-ND | |
Manufacturer | ||
Manufacturer Product Number | CLS0231MP-1 | |
Description | SPEAKER 8OHM 100MW TOP PORT 72DB | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms Low Profile Speaker 100 mW 384 Hz ~ 20 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | CLS0231MP-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Low Profile | |
Frequency Range | 384 Hz ~ 20 kHz | |
Frequency - Self Resonant | 480Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 72.00 | |
Efficiency - Testing | 100mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 100 mW | |
Power - Max | 200 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥27.61600 | ¥276.16 |
25 | ¥25.48200 | ¥637.05 |
40 | ¥23.93025 | ¥957.21 |
80 | ¥22.44025 | ¥1,795.22 |
440 | ¥19.35895 | ¥8,517.94 |