
SWR25X-NRTC-S03-ST-BA | |
|---|---|
DigiKey Part Number | S9411-ND |
Manufacturer | |
Manufacturer Product Number | SWR25X-NRTC-S03-ST-BA |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | SWR25X-NRTC-S03-ST-BA Models |
Category | Contact Length - Mating 0.299" (7.60mm) |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Overall Contact Length 0.559" (14.20mm) |
Packaging Bulk | Insulation Height 0.449" (11.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.81900 | ¥8.19 |
| 100 | ¥0.69220 | ¥69.22 |
| 500 | ¥0.61760 | ¥308.80 |
| 2,000 | ¥0.55988 | ¥1,119.76 |
| 6,000 | ¥0.51806 | ¥3,108.36 |
| 10,000 | ¥0.49971 | ¥4,997.10 |











