
SWR25X-NRTC-S02-ST-BA | |
|---|---|
DigiKey Part Number | S9407-ND |
Manufacturer | |
Manufacturer Product Number | SWR25X-NRTC-S02-ST-BA |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | SWR25X-NRTC-S02-ST-BA Models |
Category | Contact Length - Mating 0.299" (7.60mm) |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Overall Contact Length 0.559" (14.20mm) |
Packaging Bulk | Insulation Height 0.449" (11.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.55400 | ¥5.54 |
| 100 | ¥0.47140 | ¥47.14 |
| 500 | ¥0.42078 | ¥210.39 |
| 2,000 | ¥0.38141 | ¥762.82 |
| 6,000 | ¥0.35292 | ¥2,117.52 |
| 10,000 | ¥0.34042 | ¥3,404.20 |










