Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWR25X-NRTC-S02-RB-BA

DigiKey Part Number
S9499-ND
Manufacturer
Manufacturer Product Number
SWR25X-NRTC-S02-RB-BA
Description
CONN HEADER R/A 2POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Mating
0.303" (7.70mm)
Series
Contact Length - Post
0.134" (3.40mm)
Packaging
Bulk
Insulation Height
0.228" (5.80mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Operating Temperature
-25°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Beige
Shrouding
Shrouded - 1 Wall
Current Rating (Amps)
5A per Contact
Mounting Type
Voltage Rating
250V
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,695
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.75300¥7.53
100¥0.63760¥63.76
500¥0.56898¥284.49
2,000¥0.51584¥1,031.68
6,000¥0.47730¥2,863.80
10,000¥0.46040¥4,604.00
Manufacturers Standard Package