
SWR25X-NRTC-S03-RB-BA | |
|---|---|
DigiKey Part Number | S9403-ND |
Manufacturer | |
Manufacturer Product Number | SWR25X-NRTC-S03-RB-BA |
Description | CONN HEADER R/A 3POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.303" (7.70mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bulk | Insulation Height 0.228" (5.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 5A per Contact |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥1.08300 | ¥10.83 |
| 100 | ¥0.92380 | ¥92.38 |
| 500 | ¥0.82418 | ¥412.09 |
| 2,000 | ¥0.74728 | ¥1,494.56 |
| 6,000 | ¥0.69150 | ¥4,149.00 |
| 10,000 | ¥0.66701 | ¥6,670.10 |








