Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWR25X-NRTC-S06-ST-BA

DigiKey Part Number
S9414-ND
Manufacturer
Manufacturer Product Number
SWR25X-NRTC-S06-ST-BA
Description
CONN HEADER VERT 6POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
SWR25X-NRTC-S06-ST-BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.299" (7.60mm)
Mfr
Contact Length - Post
0.134" (3.40mm)
Series
Overall Contact Length
0.559" (14.20mm)
Packaging
Bulk
Insulation Height
0.449" (11.40mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Operating Temperature
-25°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Beige
Shrouding
Shrouded - 1 Wall
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
250V
Termination
Solder
Base Product Number
Fastening Type
Friction Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,354
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.53800¥15.38
100¥1.30420¥130.42
500¥1.16376¥581.88
2,000¥1.05521¥2,110.42
6,000¥0.97647¥5,858.82
10,000¥0.94190¥9,419.00
Manufacturers Standard Package