PMEG3020BEP,115 | ||
---|---|---|
DigiKey Part Number | 1727-5202-2-ND - Tape & Reel (TR) 1727-5202-1-ND - Cut Tape (CT) 1727-5202-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG3020BEP,115 | |
Description | DIODE SCHOTTKY 30V 2A SOD128 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 2A Surface Mount SOD-128/CFP5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 340pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.09300 | ¥20.93 |
100 | ¥1.25770 | ¥125.77 |
500 | ¥1.16424 | ¥582.12 |
1,000 | ¥0.81995 | ¥819.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81989 | ¥2,459.67 |