TPS563208DDCT | ||
---|---|---|
DigiKey Part Number | 296-43769-2-ND - Tape & Reel (TR) 296-43769-1-ND - Cut Tape (CT) 296-43769-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS563208DDCT | |
Description | IC REG BUCK ADJ 3A SOT23 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.768V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS563208DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.94000 | ¥8.94 |
10 | ¥7.99200 | ¥79.92 |
25 | ¥7.58680 | ¥189.67 |
100 | ¥6.23230 | ¥623.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.82584 | ¥1,456.46 |
500 | ¥5.14846 | ¥2,574.23 |
1,250 | ¥4.06453 | ¥5,080.66 |
2,500 | ¥3.79355 | ¥9,483.88 |
6,250 | ¥3.60387 | ¥22,524.19 |
12,500 | ¥3.46839 | ¥43,354.88 |