SMV1247-079LF | |
---|---|
DigiKey Part Number | 863-1136-2-ND - Tape & Reel (TR) 863-1136-1-ND - Cut Tape (CT) 863-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1247-079LF |
Description | DIODE VARACTOR 15V 20MA SC-79 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SC-79 |
Datasheet | Datasheet |
EDA/CAD Models | SMV1247-079LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 0.78pF @ 4.7V, 50MHz | |
Capacitance Ratio | 10.0 | |
Capacitance Ratio Condition | C0.3/C4.7 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | 1500 @ 3V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.49100 | ¥44.91 |
100 | ¥3.10830 | ¥310.83 |
500 | ¥2.59712 | ¥1,298.56 |
1,000 | ¥2.43218 | ¥2,432.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.43218 | ¥7,296.54 |