C1015J5003AHF | ||
---|---|---|
DigiKey Part Number | 1173-C1015J5003AHFTR-ND - Tape & Reel (TR) 1173-C1015J5003AHFCT-ND - Cut Tape (CT) 1173-C1015J5003AHFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1015J5003AHF | |
Description | RF DIR COUPLER 1GHZ-1.5GHZ 0805 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler General Purpose 1GHz ~ 1.5GHz 3dB 4W 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1GHz ~ 1.5GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 0.5dB | |
Power - Max | 4W | |
Isolation | 25dB | |
Return Loss | 20dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥7.98200 | ¥79.82 |
25 | ¥7.21160 | ¥180.29 |
100 | ¥6.31050 | ¥631.05 |
250 | ¥5.53736 | ¥1,384.34 |
500 | ¥4.89356 | ¥2,446.78 |
1,000 | ¥3.86333 | ¥3,863.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.31507 | ¥13,260.28 |
8,000 | ¥3.18757 | ¥25,500.56 |