SS34FA | |
---|---|
DigiKey Part Number | SS34FATR-ND - Tape & Reel (TR) SS34FACT-ND - Cut Tape (CT) SS34FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS34FA |
Description | DIODE SCHOTTKY 40V 3A SOD123FA |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | SS34FA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 170pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.13600 | ¥31.36 |
100 | ¥2.17960 | ¥217.96 |
500 | ¥1.70164 | ¥850.82 |
1,000 | ¥1.38311 | ¥1,383.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.23644 | ¥3,709.32 |
6,000 | ¥1.17357 | ¥7,041.42 |
9,000 | ¥1.08975 | ¥9,807.75 |
30,000 | ¥1.06460 | ¥31,938.00 |
75,000 | ¥1.03746 | ¥77,809.50 |