BAT165E6874HTMA1 | |
---|---|
DigiKey Part Number | 448-BAT165E6874HTMA1TR-ND - Tape & Reel (TR) 448-BAT165E6874HTMA1CT-ND - Cut Tape (CT) 448-BAT165E6874HTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT165E6874HTMA1 |
Description | DIODE SCHOTT 40V 750MA SOD323-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 750mA Surface Mount PG-SOD323-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAT165E6874HTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 750mA | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 750 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 8.4pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOD323-2 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.00500 | ¥30.05 |
100 | ¥1.80450 | ¥180.45 |
500 | ¥1.67088 | ¥835.44 |
1,000 | ¥1.13616 | ¥1,136.16 |
2,000 | ¥1.04594 | ¥2,091.88 |
5,000 | ¥1.00249 | ¥5,012.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.90225 | ¥9,022.50 |
30,000 | ¥0.88888 | ¥26,666.40 |
50,000 | ¥0.83542 | ¥41,771.00 |