MBR0530 | ||
---|---|---|
DigiKey Part Number | 1655-MBR0530TR-ND - Tape & Reel (TR) 1655-MBR0530CT-ND - Cut Tape (CT) 1655-MBR0530DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MBR0530 | |
Description | DIODE SCHOTTKY 30V 500MA SOD123 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 130 µA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.97000 | ¥19.70 |
100 | ¥0.99660 | ¥99.66 |
500 | ¥0.81322 | ¥406.61 |
1,000 | ¥0.60339 | ¥603.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50764 | ¥1,522.92 |
6,000 | ¥0.48534 | ¥2,912.04 |
9,000 | ¥0.41974 | ¥3,777.66 |
30,000 | ¥0.41188 | ¥12,356.40 |
75,000 | ¥0.34104 | ¥25,578.00 |
150,000 | ¥0.33580 | ¥50,370.00 |