
MBR0530T3G | |
|---|---|
DigiKey Part Number | MBR0530T3GOSTR-ND - Tape & Reel (TR) MBR0530T3GOSCT-ND - Cut Tape (CT) MBR0530T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0530T3G |
Description | DIODE SCHOTTKY 30V 500MA SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR0530T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 130 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 500 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.47200 | ¥14.72 |
| 100 | ¥0.91630 | ¥91.63 |
| 500 | ¥0.67414 | ¥337.07 |
| 1,000 | ¥0.59559 | ¥595.59 |
| 2,000 | ¥0.52927 | ¥1,058.54 |
| 5,000 | ¥0.45727 | ¥2,286.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.38213 | ¥3,821.30 |
| 20,000 | ¥0.34738 | ¥6,947.60 |









