A-DS 15 A/KG-T4S | |
---|---|
DigiKey Part Number | AE10976-ND |
Manufacturer | |
Manufacturer Product Number | A-DS 15 A/KG-T4S |
Description | CONN D-SUB PLUG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.319" (8.10mm) | |
Features | Board Lock, Grounding Indents | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.67600 | ¥76.76 |
25 | ¥7.36560 | ¥184.14 |
70 | ¥7.20900 | ¥504.63 |
140 | ¥6.89529 | ¥965.34 |
280 | ¥6.26843 | ¥1,755.16 |
490 | ¥5.64149 | ¥2,764.33 |
980 | ¥5.01465 | ¥4,914.36 |
2,450 | ¥4.54453 | ¥11,134.10 |