15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-DFF 15 LPIII/FP

DigiKey Part Number
123-A-DFF15LPIII/FP-ND
Manufacturer
Manufacturer Product Number
A-DFF 15 LPIII/FP
Description
CONN D-SUB RCPT 15POS IDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
A-DFF 15 LPIII/FP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Mfr
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Features
Feed Through, Strain Relief
Connector Type
Receptacle, Female Sockets
Voltage Rating
250V
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Wire Gauge
26-28 AWG
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Termination
IDC, Ribbon Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.65000¥23.65
10¥20.08000¥200.80
25¥18.81600¥470.40
72¥17.46236¥1,257.29
144¥16.62785¥2,394.41
288¥15.83389¥4,560.16
504¥15.22073¥7,671.25
1,008¥14.49448¥14,610.44
2,520¥13.58770¥34,241.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.