


H7FFH-1506M | |
|---|---|
DigiKey Part Number | H7FFH-1506M-ND |
Manufacturer | |
Manufacturer Product Number | H7FFH-1506M |
Description | CBL D-SUB-HHFP15H/AE15M/HHFP15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB15 | Base Product Number |
Number of Positions 15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.07000 | ¥84.07 |
| 10 | ¥75.62500 | ¥756.25 |
| 25 | ¥71.24320 | ¥1,781.08 |
| 50 | ¥69.41680 | ¥3,470.84 |
| 100 | ¥67.59040 | ¥6,759.04 |
| 250 | ¥60.28308 | ¥15,070.77 |
| 500 | ¥56.62944 | ¥28,314.72 |
| 1,000 | ¥50.05322 | ¥50,053.22 |



