15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Plug, Male Pins Connector
A-DSF 15LPIII/Z
A-DSF 15LPIII/Z

A-DSF 15 LPIII/Z

DigiKey Part Number
123-A-DSF15LPIII/Z-ND
Manufacturer
Manufacturer Product Number
A-DSF 15 LPIII/Z
Description
CONN D-SUB PLUG 15POS IDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
A-DSF 15 LPIII/Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Plug, Male Pins
Features
Feed Through, Grounding Indents, Strain Relief
Number of Positions
Voltage Rating
250V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Wire Gauge
26-28 AWG
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 105°C
Termination
IDC, Ribbon Cable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,369
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.03000¥18.03
10¥15.34100¥153.41
25¥14.38000¥359.50
72¥13.34458¥960.81
144¥12.70708¥1,829.82
288¥12.10031¥3,484.89
504¥11.63183¥5,862.44
1,008¥11.07663¥11,165.24
2,520¥10.38357¥26,166.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.