



A-DF 15 LL/Z | |
|---|---|
DigiKey Part Number | AE11064-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 15 LL/Z |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DF 15 LL/Z Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color White |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥5.83900 | ¥58.39 |
| 25 | ¥5.47480 | ¥136.87 |
| 50 | ¥5.21180 | ¥260.59 |
| 100 | ¥4.96200 | ¥496.20 |
| 250 | ¥4.65072 | ¥1,162.68 |
| 500 | ¥4.42858 | ¥2,214.29 |
| 1,000 | ¥4.21712 | ¥4,217.12 |
| 2,500 | ¥3.95309 | ¥9,882.73 |

















