



ADF15A-KG-TASB5 | |
|---|---|
DigiKey Part Number | AE10930-ND |
Manufacturer | |
Manufacturer Product Number | ADF15A-KG-TASB5 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions | Backset Spacing 0.590" (14.99mm) |
Number of Rows 2 | Features Board Lock |
Mounting Type | Voltage Rating 250V |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.48000 | ¥45.48 |
| 10 | ¥38.66200 | ¥386.62 |
| 35 | ¥35.38857 | ¥1,238.60 |
| 70 | ¥33.69786 | ¥2,358.85 |
| 105 | ¥32.74686 | ¥3,438.42 |
| 280 | ¥30.55704 | ¥8,555.97 |
| 525 | ¥29.23183 | ¥15,346.71 |
| 1,015 | ¥27.90435 | ¥28,322.92 |
| 2,520 | ¥26.17224 | ¥65,954.04 |





