
H7FFH-1510G | |
|---|---|
DigiKey Part Number | H7FFH-1510G-ND |
Manufacturer | |
Manufacturer Product Number | H7FFH-1510G |
Description | CBL D-SUB-HHFP15H/AE15G/HHFP15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB15 | Base Product Number |
Number of Positions 15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.07000 | ¥78.07 |
| 10 | ¥70.24400 | ¥702.44 |
| 25 | ¥66.17240 | ¥1,654.31 |
| 50 | ¥64.47480 | ¥3,223.74 |
| 100 | ¥62.77830 | ¥6,277.83 |
| 250 | ¥55.99144 | ¥13,997.86 |
| 500 | ¥52.59798 | ¥26,298.99 |
| 1,000 | ¥46.48989 | ¥46,489.89 |



