ABM8AIG-20.000MHZ-12-2Z-T3 | ||
---|---|---|
DigiKey Part Number | 535-13390-2-ND - Tape & Reel (TR) 535-13390-1-ND - Cut Tape (CT) 535-13390-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM8AIG-20.000MHZ-12-2Z-T3 | |
Description | CRYSTAL 20.0000MHZ 12PF SMD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 20 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM8AIG-20.000MHZ-12-2Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.54400 | ¥75.44 |
50 | ¥7.05340 | ¥352.67 |
100 | ¥6.23340 | ¥623.34 |
500 | ¥5.90498 | ¥2,952.49 |
1,000 | ¥4.92076 | ¥4,920.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.75674 | ¥14,270.22 |
6,000 | ¥4.59271 | ¥27,556.26 |
15,000 | ¥4.42869 | ¥66,430.35 |