ABM10W-20.0000MHZ-8-K1Z-T3 | |
---|---|
DigiKey Part Number | 535-13706-2-ND - Tape & Reel (TR) 535-13706-1-ND - Cut Tape (CT) 535-13706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-20.0000MHZ-8-K1Z-T3 |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-20.0000MHZ-8-K1Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.40900 | ¥44.09 |
50 | ¥3.96860 | ¥198.43 |
100 | ¥3.52700 | ¥352.70 |
500 | ¥3.35094 | ¥1,675.47 |
1,000 | ¥2.82182 | ¥2,821.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.64544 | ¥7,936.32 |
6,000 | ¥2.55725 | ¥15,343.50 |
15,000 | ¥2.46907 | ¥37,036.05 |