3150-2-00-15-00-00-08-0 | ||
---|---|---|
DigiKey Part Number | ED1271-ND | |
Manufacturer | ||
Manufacturer Product Number | 3150-2-00-15-00-00-08-0 | |
Description | CONN PC PIN CIRC 0.030DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.580" (14.73mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.682" (17.32mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
25 | ¥2.45640 | ¥61.41 |
50 | ¥2.25760 | ¥112.88 |
100 | ¥2.16970 | ¥216.97 |
250 | ¥1.94824 | ¥487.06 |
500 | ¥1.85958 | ¥929.79 |
1,000 | ¥1.54968 | ¥1,549.68 |
3,000 | ¥1.41685 | ¥4,250.55 |