SMD291ST8CC | ||
---|---|---|
DigiKey Part Number | SMD291ST8CC-ND | |
Manufacturer | ||
Manufacturer Product Number | SMD291ST8CC | |
Description | TACK FLUX IN 8CC SQUEEZE TUBE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Flux - No Clean, Tacky Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Flux - No Clean, Tacky Solder | |
Form | Tube, 0.28 oz (8g), 8cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.43000 | ¥112.43 |