JIC-190 | ||
---|---|---|
DigiKey Part Number | 40-JIC-190-ND | |
Manufacturer | ||
Manufacturer Product Number | JIC-190 | |
Description | FLUSH CUT KEVLAR CUTTERS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Cutter Straight Flush 5.79" (147.1mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable | |
Shape | Straight | |
Cut Edge | Flush | |
Length - Overall | 5.79" (147.1mm) | |
Features | Ergonomic | |
Capacity | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.94000 | ¥254.94 |
5 | ¥240.75000 | ¥1,203.75 |
10 | ¥236.91800 | ¥2,369.18 |