WS-5 | ||
---|---|---|
DigiKey Part Number | K640-ND | |
Manufacturer | ||
Manufacturer Product Number | WS-5 | |
Description | WIRE STRIPPER/CUTTER 10-30 AWG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Single Level Stripper, Adjustable For 10 ~ 30 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 10 ~ 30 AWG | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.64000 | ¥93.64 |
5 | ¥88.67000 | ¥443.35 |
10 | ¥86.66700 | ¥866.67 |