TLXURON501 | ||
---|---|---|
DigiKey Part Number | 2260-TLXURON501-ND | |
Manufacturer | ||
Manufacturer Product Number | TLXURON501 | |
Description | 501 ADJUSTABLE WIRE STRIPPER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Tool Stripper and Cutter For 10 ~ 30 AWG Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 10 ~ 30 AWG Wire | |
Features | Adjustable Strip Lengths | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.34000 | ¥163.34 |