17542 | ||
---|---|---|
DigiKey Part Number | 243-1186-ND | |
Manufacturer | ||
Manufacturer Product Number | 17542 | |
Description | DESOLDER BRAID NO-CLN 0.1" 5' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Desolder Braid/Wick No Clean, Lead Free 0.100" (2.54mm) 5' (1.524m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | No Clean, Lead Free | |
ESD Protection | - | |
Color | - | |
Width | 0.100" (2.54mm) | |
Length | 5' (1.524m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
5 | ¥25.97600 | ¥129.88 |
10 | ¥25.32400 | ¥253.24 |
25 | ¥24.02800 | ¥600.70 |
50 | ¥22.08040 | ¥1,104.02 |
100 | ¥19.48190 | ¥1,948.19 |
500 | ¥17.14576 | ¥8,572.88 |