17541 | ||
---|---|---|
DigiKey Part Number | 243-1407-ND | |
Manufacturer | ||
Manufacturer Product Number | 17541 | |
Description | DESOLDER BRAID NO-CLN 0.08" 5' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Desolder Braid/Wick No Clean, Lead Free 0.080" (2.03mm) 5' (1.524m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | No Clean, Lead Free | |
ESD Protection | - | |
Color | - | |
Width | 0.080" (2.03mm) | |
Length | 5' (1.524m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.57000 | ¥20.57 |
10 | ¥19.08300 | ¥190.83 |
100 | ¥14.67680 | ¥1,467.68 |
1,000 | ¥12.85941 | ¥12,859.41 |