Flux - Rosin Mildly Activated (RMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-R80-8G

DigiKey Part Number
2220-RSF-R80-8G-ND
Manufacturer
Manufacturer Product Number
RSF-R80-8G
Description
ROSIN SOLDERING FLUX, SYRINGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Flux - Rosin Mildly Activated (RMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Flux - Rosin Mildly Activated (RMA)
Form
Syringe, 0.28 oz (8g)
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
120°F (49°C) or Below
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥128.51000¥128.51
5¥110.76600¥553.83
10¥103.88900¥1,038.89
25¥95.45360¥2,386.34
50¥93.60600¥4,680.30
Manufacturers Standard Package