4123-0-00-15-00-00-08-0 | ||
---|---|---|
DigiKey Part Number | ED10491-ND | |
Manufacturer | ||
Manufacturer Product Number | 4123-0-00-15-00-00-08-0 | |
Description | SOLDER TAIL SWAGE PIN | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.050" (1.27mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.050" (1.27mm) Dia | |
Pin Size - Below Flange | 0.040" (1.02mm) Dia | |
Length - Above Flange | 0.480" (12.19mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.582" (14.78mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.044" (1.12mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.58mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.49600 | ¥24.96 |
25 | ¥2.20000 | ¥55.00 |
50 | ¥2.02120 | ¥101.06 |
100 | ¥1.94230 | ¥194.23 |
250 | ¥1.74400 | ¥436.00 |
500 | ¥1.66452 | ¥832.26 |
1,000 | ¥1.38713 | ¥1,387.13 |
3,000 | ¥1.26826 | ¥3,804.78 |