3330-2-00-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | ED1141-ND | |
Manufacturer | ||
Manufacturer Product Number | 3330-2-00-15-00-00-03-0 | |
Description | CONN PC PIN CIRC 0.030DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | 0.030" (0.76mm) Dia | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.750" (19.05mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.55300 | ¥25.53 |
25 | ¥2.24920 | ¥56.23 |
50 | ¥2.06720 | ¥103.36 |
100 | ¥1.98670 | ¥198.67 |
250 | ¥1.78404 | ¥446.01 |
500 | ¥1.70294 | ¥851.47 |
1,000 | ¥1.41907 | ¥1,419.07 |
2,500 | ¥1.29744 | ¥3,243.60 |