3325-2-00-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | ED1138-ND | |
Manufacturer | ||
Manufacturer Product Number | 3325-2-00-15-00-00-03-0 | |
Description | CONN PC PIN CIRC 0.025DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.025" (0.64mm) Dia | |
Pin Size - Below Flange | 0.025" (0.64mm) Dia | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.750" (19.05mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.37300 | ¥23.73 |
25 | ¥2.08840 | ¥52.21 |
50 | ¥1.91940 | ¥95.97 |
100 | ¥1.84460 | ¥184.46 |
250 | ¥1.65632 | ¥414.08 |
500 | ¥1.58096 | ¥790.48 |
1,000 | ¥1.31752 | ¥1,317.52 |
2,500 | ¥1.20457 | ¥3,011.42 |