3320-1-00-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | ED1161-ND | |
Manufacturer | ||
Manufacturer Product Number | 3320-1-00-15-00-00-03-0 | |
Description | CONN PC PIN CIRC 0.020DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | 0.020" (0.51mm) Dia | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.500" (12.70mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.95000 | ¥1.95 |
10 | ¥1.64200 | ¥16.42 |
25 | ¥1.45680 | ¥36.42 |
50 | ¥1.36100 | ¥68.05 |
100 | ¥1.26420 | ¥126.42 |
250 | ¥1.11800 | ¥279.50 |
500 | ¥1.06940 | ¥534.70 |
1,000 | ¥0.87501 | ¥875.01 |
2,500 | ¥0.80206 | ¥2,005.15 |