PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,609 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Single Post | Smooth | 0.025" (0.64mm) Dia | 0.025" (0.64mm) Dia | - | - | 0.250" (6.35mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
3,204 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Single Post | Smooth | 0.025" (0.64mm) Dia | 0.025" (0.64mm) Dia | - | - | 0.500" (12.70mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
19,676 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Single Post | Smooth | 0.025" (0.64mm) Dia | 0.025" (0.64mm) Dia | - | - | 0.750" (19.05mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
979 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | Single Post | Smooth | 0.025" (0.64mm) Dia | 0.025" (0.64mm) Dia | - | - | 0.250" (6.35mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.41870 Bulk | Bulk | Active | Single Post | Smooth | 0.025" (0.64mm) Dia | 0.025" (0.64mm) Dia | - | - | 0.500" (12.70mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.80216 Bulk | Bulk | Active | Single Post | Smooth | 0.025" (0.64mm) Dia | 0.025" (0.64mm) Dia | - | - | 0.750" (19.05mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) |