23AR100KLFTR | ||
---|---|---|
DigiKey Part Number | 987-1007-2-ND - Tape & Reel (TR) 987-1007-1-ND - Cut Tape (CT) 987-1007-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 23AR100KLFTR | |
Description | TRIMMER 100KOHM 0.25W J LEAD TOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 23AR100KLFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.74100 | ¥127.41 |
25 | ¥11.42400 | ¥285.60 |
50 | ¥10.98580 | ¥549.29 |
100 | ¥10.54650 | ¥1,054.65 |
250 | ¥10.10736 | ¥2,526.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.34956 | ¥4,174.78 |
1,000 | ¥7.91003 | ¥7,910.03 |
2,500 | ¥6.81143 | ¥17,028.58 |
5,000 | ¥6.59170 | ¥32,958.50 |
12,500 | ¥6.15225 | ¥76,903.12 |