PESD0402-140 | |
---|---|
DigiKey Part Number | PESD0402-140TR-ND - Tape & Reel (TR) PESD0402-140CT-ND - Cut Tape (CT) PESD0402-140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD0402-140 |
Description | TVS DIODE 14VWM 40VC 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | PESD0402-140 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.98800 | ¥29.88 |
100 | ¥2.07460 | ¥207.46 |
500 | ¥1.61998 | ¥809.99 |
1,000 | ¥1.31678 | ¥1,316.78 |
2,000 | ¥1.17713 | ¥2,354.26 |
5,000 | ¥1.11727 | ¥5,586.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.03747 | ¥10,374.70 |
30,000 | ¥1.01352 | ¥30,405.60 |
50,000 | ¥0.98160 | ¥49,080.00 |