SMAT70A-13-F | |
---|---|
DigiKey Part Number | SMAT70A-FDITR-ND - Tape & Reel (TR) SMAT70A-FDICT-ND - Cut Tape (CT) SMAT70A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAT70A-13-F |
Description | TVS DIODE 70VWM 100VC SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100V Clamp 3.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAT70A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 100V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 140pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.52400 | ¥45.24 |
100 | ¥3.13450 | ¥313.45 |
500 | ¥2.61896 | ¥1,309.48 |
1,000 | ¥2.22890 | ¥2,228.90 |
2,000 | ¥1.98511 | ¥3,970.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.88062 | ¥9,403.10 |
10,000 | ¥1.74132 | ¥17,413.20 |
25,000 | ¥1.72407 | ¥43,101.75 |