USBLC6-4SC6 | ||
---|---|---|
DigiKey Part Number | 497-4492-2-ND - Tape & Reel (TR) 497-4492-1-ND - Cut Tape (CT) 497-4492-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | USBLC6-4SC6 | |
Description | TVS DIODE 5.25VWM 17VC SOT23-6 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | USBLC6-4SC6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.25V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.69280 | ¥169.28 |
500 | ¥1.56700 | ¥783.50 |
1,000 | ¥1.06566 | ¥1,065.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98099 | ¥2,942.97 |
6,000 | ¥0.94024 | ¥5,641.44 |
9,000 | ¥0.84623 | ¥7,616.07 |
30,000 | ¥0.83369 | ¥25,010.70 |
75,000 | ¥0.78354 | ¥58,765.50 |