0685P9250-01 | |
---|---|
DigiKey Part Number | 507-2458-2-ND - Tape & Reel (TR) 507-2458-1-ND - Cut Tape (CT) 507-2458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685P9250-01 |
Description | FUSE BOARD MOUNT 25A 50VDC 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 A AC 50 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0685P9250-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 50 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 225.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
5 | ¥8.40000 | ¥42.00 |
10 | ¥7.85500 | ¥78.55 |
50 | ¥6.49860 | ¥324.93 |
100 | ¥5.41550 | ¥541.55 |
250 | ¥5.28000 | ¥1,320.00 |
500 | ¥4.46786 | ¥2,233.93 |
1,000 | ¥3.92621 | ¥3,926.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.52005 | ¥17,600.25 |
10,000 | ¥3.38467 | ¥33,846.70 |