26 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
5031482690
5031482690

5031482690

DigiKey Part Number
WM20821TR-ND - Tape & Reel (TR)
WM20821CT-ND - Cut Tape (CT)
WM20821DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5031482690
Description
CONN RCPT 26P 0.059 TIN SMD R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
5031482690 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Beige
Part Status
Active
Insulation Height
0.360" (9.14mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Cable/Wire
Contact Finish - Post
Tin
Number of Positions
Features
Pick and Place, Solder Retention
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Pitch - Mating
Insulation Material
Resin
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,572
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.85000¥30.85
10¥26.24100¥262.41
100¥22.30170¥2,230.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
550¥20.16916¥11,093.04
1,100¥19.20706¥21,127.77
1,650¥18.66583¥30,798.62
2,750¥18.00571¥49,515.70
3,850¥17.58384¥67,697.78
Manufacturers Standard Package