



5031542690 | |
|---|---|
DigiKey Part Number | WM20829TR-ND - Tape & Reel (TR) WM20829CT-ND - Cut Tape (CT) WM20829DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5031542690 |
Description | CONN RCPT 26POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031542690 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Beige |
Part Status Active | Insulation Height 0.344" (8.75mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 10 | ¥18.38400 | ¥183.84 |
| 25 | ¥17.23120 | ¥430.78 |
| 50 | ¥16.40940 | ¥820.47 |
| 100 | ¥15.62530 | ¥1,562.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 450 | ¥14.33227 | ¥6,449.52 |
| 900 | ¥13.64826 | ¥12,283.43 |
| 1,350 | ¥13.26361 | ¥17,905.87 |
| 2,250 | ¥12.79442 | ¥28,787.44 |
| 3,150 | ¥12.49452 | ¥39,357.74 |
| 4,500 | ¥12.18430 | ¥54,829.35 |




