RCLAMP0524PATCT | |
---|---|
DigiKey Part Number | RCLAMP0524PATR-ND - Tape & Reel (TR) RCLAMP0524PACT-ND - Cut Tape (CT) RCLAMP0524PADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0524PATCT |
Description | TVS DIODE 5VWM 15VC SLP2510P8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2510P8 |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP0524PATCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.38800 | ¥73.88 |
100 | ¥5.74570 | ¥574.57 |
500 | ¥4.87044 | ¥2,435.22 |
1,000 | ¥3.96741 | ¥3,967.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.73487 | ¥11,204.61 |
6,000 | ¥3.55703 | ¥21,342.18 |
9,000 | ¥3.39286 | ¥30,535.74 |