3-6318491-6 | ||
---|---|---|
DigiKey Part Number | A107335-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-6318491-6 | |
Description | CONN PLUG 220POS SMD GOLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 220 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-6318491-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 220 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 8mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.78000 | ¥251.78 |
10 | ¥207.83100 | ¥2,078.31 |
30 | ¥193.17867 | ¥5,795.36 |
60 | ¥182.52167 | ¥10,951.30 |
240 | ¥178.52421 | ¥42,845.81 |
450 | ¥177.19204 | ¥79,736.42 |