Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
498 In Stock | 1 : ¥22.82000 Bulk | Bulk | Active | 2200 µF | ±20% | 50 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.93 A @ 120 Hz | 2.2195 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,034 In Stock | 1 : ¥38.17000 Bulk | Bulk | Active | 18000 µF | ±20% | 35 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.3 A @ 120 Hz | 6.095 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,998 In Stock | 1 : ¥51.14000 Bulk | Bulk | Active | 4700 µF | ±20% | 100 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.23 A @ 120 Hz | 6.0145 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
6,174 In Stock | 1 : ¥53.85000 Bulk | Bulk | Active | 4700 µF | ±20% | 100 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.26 A @ 120 Hz | 6.049 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,317 In Stock | 1 : ¥65.35000 Bulk | Bulk | Active | 1500 µF | ±20% | 250 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.33 A @ 120 Hz | 6.495 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
9,082 In Stock | 1 : ¥66.25000 Bulk | Bulk | Active | 390 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.38 A @ 120 Hz | 3.4034 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,744 In Stock | 1 : ¥70.60000 Bulk | Bulk | Active | 10000 µF | ±20% | 80 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.63 A @ 120 Hz | 7.6245 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
15,643 In Stock | 1 : ¥78.24000 Bulk | Bulk | Active | 470 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.68 A @ 120 Hz | 3.8324 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.772" (45.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
12,363 In Stock | 1 : ¥16.50000 Bulk | Bulk | Active | 10000 µF | ±20% | 16 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.89 A @ 120 Hz | 3.3235 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,584 In Stock | 1 : ¥20.44000 Bulk | Bulk | Active | 4700 µF | ±20% | 50 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.02 A @ 120 Hz | 3.473 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,299 In Stock | 1 : ¥22.17000 Bulk | Bulk | Active | 68 µF | ±20% | 400 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 750 mA @ 120 Hz | 1.0725 A @ 50 kHz | 0.394" (10.00mm) | 0.787" Dia (20.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,684 In Stock | 1 : ¥22.41000 Bulk | Bulk | Active | 150 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.18 A @ 120 Hz | 1.6874 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,323 In Stock | 1 : ¥23.48000 Bulk | Bulk | Active | 4700 µF | ±20% | 35 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.43 A @ 120 Hz | 2.7945 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
241 In Stock | 1 : ¥25.94000 Bulk | Bulk | Active | 2200 µF | ±20% | 63 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.3 A @ 120 Hz | 2.645 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
663 In Stock | 1 : ¥26.11000 Bulk | Bulk | Active | 6800 µF | ±20% | 50 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.87 A @ 120 Hz | 4.4505 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
337 In Stock | 1 : ¥26.35000 Bulk | Bulk | Active | 3300 µF | ±20% | 80 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.23 A @ 120 Hz | 3.7145 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,278 In Stock | 1 : ¥27.01000 Bulk | Bulk | Active | 1000 µF | ±20% | 100 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.02 A @ 120 Hz | 2.323 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
231 In Stock | 1 : ¥27.09000 Bulk | Bulk | Active | 10000 µF | ±20% | 25 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.16 A @ 120 Hz | 3.634 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
201 In Stock | 1 : ¥27.91000 Bulk | Bulk | Active | 2200 µF | ±20% | 80 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.53 A @ 120 Hz | 2.9095 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
857 In Stock | 1 : ¥28.08000 Bulk | Bulk | Active | 470 µF | ±20% | 200 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.97 A @ 120 Hz | 2.955 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
532 In Stock | 1 : ¥28.57000 Bulk | Bulk | Active | 470 µF | ±20% | 200 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.95 A @ 120 Hz | 2.925 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
594 In Stock | 1 : ¥29.55000 Bulk | Bulk | Active | 3300 µF | ±20% | 63 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.74 A @ 120 Hz | 3.151 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
565 In Stock | 1 : ¥31.44000 Bulk | Bulk | Active | 4700 µF | ±20% | 50 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.01 A @ 120 Hz | 3.4615 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,671 In Stock | 1 : ¥32.43000 Bulk | Bulk | Active | 2200 µF | ±20% | 100 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.17 A @ 120 Hz | 3.6455 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,233 In Stock | 1 : ¥32.43000 Bulk | Bulk | Active | 1800 µF | ±20% | 100 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.77 A @ 120 Hz | 3.1855 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In |